
Number
Total (€ 49.99 / piece)
€ 49.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9163-0SB10
- No. of pins
3-pin
- Compatible with
Siemens
- Width
104.6 mm
- Height
70.7 mm
- Dim
(W x H) 104.6 mm x 70.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727811 Siemens 3VA9163-0SB10 Circuit breaker accessories 1 pc(s) (W x H) 104.6 mm x 70.7 mm Piece
User & Safety Instructions
User & Safety Instructions 1727811 Siemens 3VA9163-0SB10 Circuit breaker accessories 1 pc(s) (W x H) 104.6 mm x 70.7 mm Piece
Description
bowdencable Interlock module toggle lever accessory for: 3VA2 100/160/250 Blocking, interlocking and locking for compact compact circuit breakers 3VA. The 3VA molded-case circuit breakers have a wide range of locking and interlocking functions to prevent unauthorized switch-off and switch-on. Key features of these accessory components: 1. The locking devices allow you to lock the 3VA molded-case circuit breaker in either the OFF or the ON position to prevent unauthorized switch-on or switch-off. 2. Available as locking device for toggle handle, cylinder lock (Ronis) for locking one switch. 3. Available as toggle lever interlock, toggle lever interlock with Bowden wire, interlock at back for interlocking up to 3 switches. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































