
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9164-0SB10
- No. of pins
4-pin
- Width
139.6 mm
- Height
70.7 mm
- Dim
(W x H) 139.6 mm x 70.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727816 Siemens 3VA9164-0SB10 Circuit breaker accessories 1 pc(s) (W x H) 139.6 mm x 70.7 mm Piece
Datasheet 1727816 Siemens 3VA9164-0SB10 Circuit breaker accessories 1 pc(s) (W x H) 139.6 mm x 70.7 mm Piece
User & Safety Instructions
User & Safety Instructions 1727816 Siemens 3VA9164-0SB10 Circuit breaker accessories 1 pc(s) (W x H) 139.6 mm x 70.7 mm Piece































