
Number
Total (€ 51.99 / piece)
€ 51.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Circuit breaker accessories
- Type
3VA9164-0SB20
- No. of pins
4-pin
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Width
139.6 mm
- Height
100.8 mm
- Dim
(W x H) 139.6 mm x 100.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727817 Siemens 3VA9164-0SB20 Circuit breaker accessories 1 pc(s) (W x H) 139.6 mm x 100.8 mm
User & Safety Instructions
User & Safety Instructions 1727817 Siemens 3VA9164-0SB20 Circuit breaker accessories 1 pc(s) (W x H) 139.6 mm x 100.8 mm
Description
rear connecting stud round short 1 pcs. accessory for: 3VA2 100/160/250 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































