
Technical specifications
- Packaging type
Piece
- Product type
Communication unit
- Type
3VA9187-0TB10
- Compatible with series
Siemens 3VA series
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Depth
33 mm
- Width
29 mm
- Height
63 mm
- Dim
(W x H x D) 29 x 63 x 33 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Communication and measuring function
FALSE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727824 Siemens 3VA9187-0TB10 Communication unit 1 pc(s) (W x H x D) 29 x 63 x 33 mm Piece
Datasheet 1727824 Siemens 3VA9187-0TB10 Communication unit 1 pc(s) (W x H x D) 29 x 63 x 33 mm Piece
User & Safety Instructions
User & Safety Instructions 1727824 Siemens 3VA9187-0TB10 Communication unit 1 pc(s) (W x H x D) 29 x 63 x 33 mm Piece





















