
Number
Total (€ 99.99 / piece)
€ 99.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Circuit breaker accessories
- Type
3VA9187-0TB50
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Depth
33 mm
- Width
29 mm
- Height
63 mm
- Dim
(W x H x D) 29 x 63 x 33 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Communication and measuring function
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727825 Siemens 3VA9187-0TB50 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 63 x 33 mm
User & Safety Instructions
User & Safety Instructions 1727825 Siemens 3VA9187-0TB50 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 63 x 33 mm
Description
terminal cover 3 pole 1pcs. accessory for: 3VA2 100/160/250 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































