
Number
Total (€ 85.99 / piece)
€ 85.99
incl. VAT
14-day return policy included
Highlights & Details
SIDE WALL MTD ROTARY OPERATOR,STD, IK24V
Our service for you
Technical specifications
- Product type
Circuit breaker accessories
- Type
3VA9204-0QE00
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
113.1 mm
- Width
29 mm
- Height
22.55 mm
- Dim
(W x H x D) 29 x 22.55 x 113.1 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1727833 Siemens 3VA9204-0QE00 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 22.55 x 113.1 mm
User & Safety Instructions
User & Safety Instructions 1727833 Siemens 3VA9204-0QE00 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 22.55 x 113.1 mm
Description
side mounted rotary operator standard IEC IP65 illumination kit 24 V DC accessory for: 3VA1 100/160 Manual operating mechanisms for 3VA molded-case circuit breakers. For easy operation of the molded-case circuit breaker 3VA - front operating mechanism, door coupling or side rotary operating mechanism. Key features of these accessory components: 1. Available as front, door and side panel rotary operating mechanism. 2. Handles available as standard version with and without lighting kit and as EMERGENCY STOP with and without lighting kit. 3. Optional lighting kit for clear view of switch position even when very dirty. 4. Range of locking options. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































