
Highlights & Details
MCCB_IEC_FS630_500A_4P_150KA_ETU3_ ELISA
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9213-0QF00
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Connection
Bolt fixings
- Depth
116.6 mm
- Width
29 mm
- Height
23.5 mm
- Dim
(W x H x D) 29 x 23.5 x 116.6 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1728649 Siemens 3VA9213-0QF00 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 23.5 x 116.6 mm Piece
Datasheet 1728649 Siemens 3VA9213-0QF00 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 23.5 x 116.6 mm Piece
User & Safety Instructions
User & Safety Instructions 1728649 Siemens 3VA9213-0QF00 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 23.5 x 116.6 mm Piece































