
Technical specifications
- Product type
Installation accessories
- Type
3VA9214-0JJ22
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Connection
Clamp
- Depth
64.9 mm
- Width
140 mm
- Height
89.3 mm
- Dim
(W x H x D) 140 x 89.3 x 64.9 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728655 Siemens 3VA9214-0JJ22 Installation accessories 1 pc(s) (W x H x D) 140 x 89.3 x 64.9 mm
Datasheet 1728655 Siemens 3VA9214-0JJ22 Installation accessories 1 pc(s) (W x H x D) 140 x 89.3 x 64.9 mm
User & Safety Instructions
User & Safety Instructions 1728655 Siemens 3VA9214-0JJ22 Installation accessories 1 pc(s) (W x H x D) 140 x 89.3 x 64.9 mm































