• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9221-0WD30 Terminal cover 1 pc(s)

1/2
Image similar
Product type
Terminal cover
Type
3VA9221-0WD30
No. of pins
3-pin
Compatible with series
Siemens 3VA series
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Terminal cover

Type

3VA9221-0WD30

No. of pins

3-pin

Compatible with series

Siemens 3VA series

Content

1 pc(s)

RoHS-compliant

Yes

Other

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1728664 Siemens 3VA9221-0WD30 Terminal cover 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1728664 Siemens 3VA9221-0WD30 Terminal cover 1 pc(s)

Description

side mounted rotary operator standard IEC IP65 with mounting plate illumination kit 24 V DC accessory for: 3VA1 100/160 Manual operating mechanisms for 3VA molded-case circuit breakers. For easy operation of the molded-case circuit breaker 3VA - front operating mechanism, door coupling or side rotary operating mechanism. Key features of these accessory components: 1. Available as front, door and side panel rotary operating mechanism. 2. Handles available as standard version with and without lighting kit and as EMERGENCY STOP with and without lighting kit. 3. Optional lighting kit for clear view of switch position even when very dirty. 4. Range of locking options. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)