
Number
Total (€ 99.99 / piece)
€ 99.99
incl. VAT
14-day return policy included
Highlights & Details
Residual current ammeter RCD820 advanced RCD type A mounted at bottom rated fault current 0.03 to 30 A at 50/60 Hz adjustable TV 0 to 10,000 msec 3-po
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Installation accessories
- Type
3VA9223-0JC22
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Connection
Clamp
- Depth
72.7 mm
- Width
105 mm
- Height
89.6 mm
- Dim
(W x H x D) 105 x 89.6 x 72.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1728674 Siemens 3VA9223-0JC22 Installation accessories 1 pc(s) (W x H x D) 105 x 89.6 x 72.7 mm Piece
User & Safety Instructions
User & Safety Instructions 1728674 Siemens 3VA9223-0JC22 Installation accessories 1 pc(s) (W x H x D) 105 x 89.6 x 72.7 mm Piece
Description
RCD- module RCD820 Advanced RCD type A load side mounted adjustable 0,03...30A at 50/60Hz adjustable tv 0...10000msec 3- pole In=250A Ue=100-690V ACcessory for: 3VA2 Residual current ammeters for 3VA molded-case circuit breakers. Residual current devices can be used to prevent or reduce hazardous residual currents that could cause injury to personnel and livestock, and damage to property. These are available as accessory components for the 3VA series. All residual current protection devices detect both purely sinusoidal AC residual currents as well as pulsating DC residual currents (type A). Key features of these accessory components: 1. Available as type A (pulse current-sensitive). 2. Easy mechanical installation of the residual current ammeters direct at the switch. This allows a very compact design. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































