
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Installation accessories
- Type
3VA9224-0JJ22
- Compatible with series
Siemens 3VA series
- Connection
Clamp
- Depth
72.7 mm
- Width
140 mm
- Height
89.6 mm
- Dim
(W x H x D) 140 x 89.6 x 72.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728679 Siemens 3VA9224-0JJ22 Installation accessories 1 pc(s) (W x H x D) 140 x 89.6 x 72.7 mm Piece
User & Safety Instructions
User & Safety Instructions 1728679 Siemens 3VA9224-0JJ22 Installation accessories 1 pc(s) (W x H x D) 140 x 89.6 x 72.7 mm Piece
Description
distribution wire connector 6 cables 3 pcs. accessory for: plug-in / draw-out 3VA1 250 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































