
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9253-0JA12
- Compatible with
Siemens
- Connection
Clamp
- Depth
48.1 mm
- Width
29 mm
- Height
22.2 mm
- Dim
(W x H x D) 29 x 22.2 x 48.1 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728683 Siemens 3VA9253-0JA12 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 22.2 x 48.1 mm Piece
User & Safety Instructions
User & Safety Instructions 1728683 Siemens 3VA9253-0JA12 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 22.2 x 48.1 mm Piece
Description
wire connector 3 pcs. accessory for: 3VA1 250 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































