
Number
Total (€ 36.99 / piece)
€ 36.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Installation accessories
- Type
3VA9253-0QB00
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Front
- Depth
62.7 mm
- Width
95 mm
- Dim
(W x D) 95 mm x 62.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748546 Siemens 3VA9253-0QB00 Installation accessories 1 pc(s) (W x D) 95 mm x 62.7 mm Piece
User & Safety Instructions
User & Safety Instructions 1748546 Siemens 3VA9253-0QB00 Installation accessories 1 pc(s) (W x D) 95 mm x 62.7 mm Piece
Description
front bus connectors offset 3 pcs accessory for: 3VA1 250 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































