• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9253-0SB10 Circuit breaker accessories 1 pc(s) (W x H) 104.6 mm x 45.65 mm

Image similar
Product type
Circuit breaker accessories
Type
3VA9253-0SB10
No. of pins
3-pin
Compatible with series
Siemens 3VA series
Compatible with
Siemens
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker accessories

Type

3VA9253-0SB10

No. of pins

3-pin

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Width

104.6 mm

Height

45.65 mm

Dim

(W x H) 104.6 mm x 45.65 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1728826 Siemens 3VA9253-0SB10 Circuit breaker accessories 1 pc(s) (W x H) 104.6 mm x 45.65 mm

User & Safety Instructions

User & Safety Instructions 1728826 Siemens 3VA9253-0SB10 Circuit breaker accessories 1 pc(s) (W x H) 104.6 mm x 45.65 mm

Description

SIMATIC S7-1200, CPU 1214C, compact CPU, AC/DC/relay, onboard I/O: 14 DI 24 V DC 10 DO relay 2 A 2 AI 0-10 V DC, Power supply: AC 85-264 V AC at 47-63 Hz, Program/data memory 100 KB

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)