
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
Motorized operating mechanism 110-230 V AC/110-250 V DC accessory for: 3VA1250.
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9254-0JA11
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
43.9 mm
- Width
29 mm
- Height
22.2 mm
- Dim
(W x H x D) 29 x 22.2 x 43.9 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1728827 Siemens 3VA9254-0JA11 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 22.2 x 43.9 mm Piece
User & Safety Instructions
User & Safety Instructions 1728827 Siemens 3VA9254-0JA11 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 22.2 x 43.9 mm Piece
Description
motor operator 110-230 V AC / 110-250 V DC accessory for: 3VA1 250 "Motorized operating mechanisms for 3VA molded-case circuit breakers. Motorized operating mechanisms allow for convenient remote switching of the 3VA molded-case circuit breaker, using distributed I/O for example. Key features of these accessory components: 1. Remote switching of molded-case circuit breaker via motorized operating mechanisms. 2. Flexible control options with different voltage versions 42 to 60 V AC, 110 to 230 V AC































