
Highlights & Details
Front rotary operating mechanism standard IEC IP30/40 accessory for: 3VA1250.
Our service for you
Technical specifications
- Product type
Circuit breaker accessories
- Type
3VA9254-0JA12
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Connection
Clamp
- Depth
48.1 mm
- Width
29 mm
- Height
22.2 mm
- Dim
(W x H x D) 29 x 22.2 x 48.1 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1700203 Siemens 3VA9254-0JA12 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 22.2 x 48.1 mm
Datasheet 1700203 Siemens 3VA9254-0JA12 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 22.2 x 48.1 mm
User & Safety Instructions
User & Safety Instructions 1700203 Siemens 3VA9254-0JA12 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 22.2 x 48.1 mm































