
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9254-0SB20
- No. of pins
4-pin
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Width
139.6 mm
- Height
84.7 mm
- Dim
(W x H) 139.6 mm x 84.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728834 Siemens 3VA9254-0SB20 Circuit breaker accessories 1 pc(s) (W x H) 139.6 mm x 84.7 mm Piece
Datasheet 1728834 Siemens 3VA9254-0SB20 Circuit breaker accessories 1 pc(s) (W x H) 139.6 mm x 84.7 mm Piece
User & Safety Instructions
User & Safety Instructions 1728834 Siemens 3VA9254-0SB20 Circuit breaker accessories 1 pc(s) (W x H) 139.6 mm x 84.7 mm Piece































