
Highlights & Details
Side wall-mounted rotary operator standard IEC IP65 with mounting bracket accessory for: 3VA1250.
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9257-0EK11
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
95 mm
- Width
105 mm
- Height
75 mm
- Dim
(W x H x D) 105 x 75 x 95 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1728835 Siemens 3VA9257-0EK11 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 75 x 95 mm Piece
Datasheet 1728835 Siemens 3VA9257-0EK11 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 75 x 95 mm Piece
User & Safety Instructions
User & Safety Instructions 1728835 Siemens 3VA9257-0EK11 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 75 x 95 mm Piece































