
Technical specifications
- Packaging type
Piece
- Product type
Motor
- Type
3VA9257-0HA20
- Control voltage (min.)
110 V AC
- Control voltage (max.)
250 V DC
- Control voltage range
110 - 250 V DC
- Switching voltage (max.)
250 V DC
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Depth
132 mm
- Width
104.6 mm
- Height
75 mm
- Dim
(W x H x D) 104.6 x 75 x 132 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1722526 Siemens 3VA9257-0HA20 Motor 1 pc(s) Switching voltage (max.): 250 V DC (W x H x D) 104.6 x 75 x 132 mm Piece
User & Safety Instructions
User & Safety Instructions 1722526 Siemens 3VA9257-0HA20 Motor 1 pc(s) Switching voltage (max.): 250 V DC (W x H x D) 104.6 x 75 x 132 mm Piece






























