• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9257-0PK11 Circuit breaker accessories 1 pc(s)

1/2
Image similar
Product type
Circuit breaker accessories
Type
3VA9257-0PK11
Compatible with series
Siemens 3VA series
Compatible with
Siemens
Height
75 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CIRCUIT BREAKER VT 160 N

Our service for you

Technical specifications

Product type

Circuit breaker accessories

Type

3VA9257-0PK11

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Height

75 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1722530 Siemens 3VA9257-0PK11 Circuit breaker accessories 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1722530 Siemens 3VA9257-0PK11 Circuit breaker accessories 1 pc(s)

Description

circuit breaker 3VT1 standard breaking capacity Icu=25kA, 415V AC 4-pole, system protection overcurrent release TM, li In= 32A rated current ir= 25... 32A overload prot. iI= 160... 320A, short-circuit protection n conductor w/o protection w/o auxiliary trip unit w/o auxiliary/alarm switch with terminals f.front connect.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)