
Number
Total (€ 194.99 / piece)
€ 194.99
incl. VAT
14-day return policy included
Highlights & Details
CIRCUIT BREAKER VT 160 N
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9257-0PK51
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Height
75 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1703798 Siemens 3VA9257-0PK51 Circuit breaker accessories 1 pc(s) Piece
Datasheet 1703798 Siemens 3VA9257-0PK51 Circuit breaker accessories 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1703798 Siemens 3VA9257-0PK51 Circuit breaker accessories 1 pc(s) Piece
Description
circuit breaker 3VT1 standard breaking capacity Icu=25kA, 415V AC 3-pole, system protection overcurrent release TM, li In= 40A rated current ir= 40A overload protection iI= 160A, short-circ. prot. w/o auxiliary trip unit w/o auxiliary/alarm switch with terminals f.front connect.































