
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
TER. COVER PLUG-IN, DRAW-OUT SOCKET LONG
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9258-0VK20
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
3 mm
- Width
183.6 mm
- Height
290 mm
- Dim
(W x H x D) 183.6 x 290 x 3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1722781 Siemens 3VA9258-0VK20 Circuit breaker accessories 1 pc(s) (W x H x D) 183.6 x 290 x 3 mm Piece
User & Safety Instructions
User & Safety Instructions 1722781 Siemens 3VA9258-0VK20 Circuit breaker accessories 1 pc(s) (W x H x D) 183.6 x 290 x 3 mm Piece
Description
terminal cover long for plug-in and draw-out sockets accessory for: circuit breaker, 4 pole 3VA1 250 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































