
Technical specifications
- Product type
Circuit breaker accessories
- Type
3VA9263-0JB12
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
61.2 mm
- Width
29 mm
- Height
22.2 mm
- Dim
(W x H x D) 29 x 22.2 x 61.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1722783 Siemens 3VA9263-0JB12 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 22.2 x 61.2 mm
Datasheet 1722783 Siemens 3VA9263-0JB12 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 22.2 x 61.2 mm
User & Safety Instructions
User & Safety Instructions 1722783 Siemens 3VA9263-0JB12 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 22.2 x 61.2 mm































