
Number
Total (€ 48.99 / piece)
€ 48.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9264-0JG12
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Connection
Clamp
- Depth
61.2 mm
- Width
29 mm
- Height
22.2 mm
- Dim
(W x H x D) 29 x 22.2 x 61.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1722794 Siemens 3VA9264-0JG12 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 22.2 x 61.2 mm Piece
User & Safety Instructions
User & Safety Instructions 1722794 Siemens 3VA9264-0JG12 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 22.2 x 61.2 mm Piece
Description
lug terminal right-angled 3 pcs. accessory for: 3VA2 100/160/250 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.






























