
Number
Total (€ 87.99 / piece)
€ 87.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Installation accessories
- Type
3VA9264-0QC00
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
68.4 mm
- Width
165 mm
- Dim
(W x D) 165 mm x 68.4 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1722796 Siemens 3VA9264-0QC00 Installation accessories 1 pc(s) (W x D) 165 mm x 68.4 mm
User & Safety Instructions
User & Safety Instructions 1722796 Siemens 3VA9264-0QC00 Installation accessories 1 pc(s) (W x D) 165 mm x 68.4 mm
Description
wire connector 2 cables with control wire tap 4 pcs. accessory for: 3VA2 100/160/250 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































