
Number
Total (€ 75.99 / piece)
€ 75.99
incl. VAT
14-day return policy included
Highlights & Details
Main conductor circuit breaker (SHU), 4-pole, E 16, 400 V
Our service for you
Technical specifications
- Product type
Circuit breaker accessories
- Type
3VA9267-0EK11
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
106 mm
- Width
105 mm
- Height
82 mm
- Dim
(W x H x D) 105 x 82 x 106 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749246 Siemens 3VA9267-0EK11 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 82 x 106 mm
User & Safety Instructions
User & Safety Instructions 1749246 Siemens 3VA9267-0EK11 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 82 x 106 mm
Description
Main miniature circuit breaker (SHU), 4-pole, E 16, 400V The miniature circuit breaker is the fuse for short-circuit protection www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/miniature-circuit-breakers.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































