
Highlights & Details
Rotary operating mechanism with shaft stub for RETROFIT 8UC, accessory for: 3VA2 100/160/250
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9267-0EK13
- Control voltage (max.)
24 V DC
- Control voltage range
24 V DC (max)
- Depth
106 mm
- Width
105 mm
- Height
82 mm
- Dim
(W x H x D) 105 x 82 x 106 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1722798 Siemens 3VA9267-0EK13 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 82 x 106 mm Piece
Datasheet 1722798 Siemens 3VA9267-0EK13 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 82 x 106 mm Piece
User & Safety Instructions
User & Safety Instructions 1722798 Siemens 3VA9267-0EK13 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 82 x 106 mm Piece































