
Number
Total (€ 87.99 / piece)
€ 87.99
incl. VAT
14-day return policy included
Highlights & Details
Motorized operating mechanism 110-230 V AC/110-250 V DC accessory for: 3VA2 100/160/250
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9267-0EK15
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Front
- Depth
106 mm
- Width
105 mm
- Height
82 mm
- Dim
(W x H x D) 105 x 82 x 106 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1722799 Siemens 3VA9267-0EK15 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 82 x 106 mm Piece
User & Safety Instructions
User & Safety Instructions 1722799 Siemens 3VA9267-0EK15 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 82 x 106 mm Piece
Description
motor operator 110-230 V AC / 110-250 V DC accessory for: 3VA2 100//160/250 "Motorized operating mechanisms for 3VA molded-case circuit breakers. Motorized operating mechanisms allow for convenient remote switching of the 3VA molded-case circuit breaker, using distributed I/O for example. Key features of these accessory components: 1. Remote switching of molded-case circuit breaker via motorized operating mechanisms. 2. Flexible control options with different voltage versions 42 to 60 V AC, 110 to 230 V AC































