
Number
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Door handle rotary actuator
- Type
3VA9267-0FK21
- Mounting type
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+70 °C
IP65
- Width
105 mm
- Height
82 mm
- Dim
(W x H) 105 mm x 82 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1722805 Siemens 3VA9267-0FK21 Door handle rotary actuator 1 pc(s) (W x H) 105 mm x 82 mm Piece
User & Safety Instructions
User & Safety Instructions 1722805 Siemens 3VA9267-0FK21 Door handle rotary actuator 1 pc(s) (W x H) 105 mm x 82 mm Piece
Description
side mounted rotary operator standard IEC IP65 with mounting plate illumination kit 24 V DC accessory for 3VA2 100/160/250 Manual operating mechanisms for 3VA molded-case circuit breakers. For easy operation of the molded-case circuit breaker 3VA - front operating mechanism, door coupling or side rotary operating mechanism. Key features of these accessory components: 1. Available as front, door and side panel rotary operating mechanism. 2. Handles available as standard version with and without lighting kit and as EMERGENCY STOP with and without lighting kit. 3. Optional lighting kit for clear view of switch position even when very dirty. 4. Range of locking options. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































