• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9267-0FK25 Door handle rotary actuator 1 pc(s) (W x H) 105 mm x 82 mm

1/2
Image similar
Product type
Door handle rotary actuator
Type
3VA9267-0FK25
Compatible with series
Siemens 3VA series
Compatible with
Siemens
Mounting type
Screw-fit
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Door handle rotary actuator

Type

3VA9267-0FK25

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Mounting type

Screw-fit

Min. temperature

-20 °C

Max. temperature

+70 °C

IP65

Width

105 mm

Height

82 mm

Dim

(W x H) 105 mm x 82 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1722807 Siemens 3VA9267-0FK25 Door handle rotary actuator 1 pc(s) (W x H) 105 mm x 82 mm

User & Safety Instructions

User & Safety Instructions 1722807 Siemens 3VA9267-0FK25 Door handle rotary actuator 1 pc(s) (W x H) 105 mm x 82 mm

Description

side mounted rotary operator emergency-stop IEC IP65 with mounting plate illumination kit 24 V DC ACcessory for 3VA2 100/160/250 Manual operating mechanisms for 3VA molded-case circuit breakers. For easy operation of the molded-case circuit breaker 3VA - front operating mechanism, door coupling or side rotary operating mechanism. Key features of these accessory components: 1. Available as front, door and side panel rotary operating mechanism. 2. Handles available as standard version with and without lighting kit and as EMERGENCY STOP with and without lighting kit. 3. Optional lighting kit for clear view of switch position even when very dirty. 4. Range of locking options. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)