
Number
Total (€ 199.99 / piece)
€ 199.99
incl. VAT
14-day return policy included
Highlights & Details
REAR INTERLOCK MOUNTING PLATE
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Door handle rotary actuator
- Type
3VA9267-0FK27
- Control voltage (max.)
24 V DC
- Control voltage range
24 V DC (max)
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+70 °C
IP65
- Width
105 mm
- Height
82 mm
- Dim
(W x H) 105 mm x 82 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1722808 Siemens 3VA9267-0FK27 Door handle rotary actuator 1 pc(s) (W x H) 105 mm x 82 mm Piece
User & Safety Instructions
User & Safety Instructions 1722808 Siemens 3VA9267-0FK27 Door handle rotary actuator 1 pc(s) (W x H) 105 mm x 82 mm Piece
Description
rear Interlock mounting plate accessory for: 3VA2 100/160/250 3VA6/7 150/250 Blocking, interlocking and locking for compact compact circuit breakers 3VA. The 3VA molded-case circuit breakers have a wide range of locking and interlocking functions to prevent unauthorized switch-off and switch-on. Key features of these accessory components: 1. The locking devices allow you to lock the 3VA molded-case circuit breaker in either the OFF or the ON position to prevent unauthorized switch-on or switch-off. 2. Available as locking device for toggle handle, cylinder lock (Ronis) for locking one switch. 3. Available as toggle lever interlock, toggle lever interlock with Bowden wire, interlock at back for interlocking up to 3 switches. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































