• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9267-0PK13 Circuit breaker accessories 1 pc(s)

1/2
Image similar
Product type
Circuit breaker accessories
Type
3VA9267-0PK13
Control voltage (max.)
24 V DC
Control voltage range
24 V DC (max)
Compatible with series
Siemens 3VA series
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CIRCUIT-BREAKER VL 160N

Our service for you

Technical specifications

Product type

Circuit breaker accessories

Type

3VA9267-0PK13

Control voltage (max.)

24 V DC

Control voltage range

24 V DC (max)

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Height

82 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1703803 Siemens 3VA9267-0PK13 Circuit breaker accessories 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1703803 Siemens 3VA9267-0PK13 Circuit breaker accessories 1 pc(s)

Description

circuit-breaker VL 160N standard breaking capacity Icu=55kA / 415 V AC 3 pole, line protection overcurrent release TM, li In=80A, rated current ir=63-80A, overload iI=400-800A, short circuit with screw connection Undervoltage release 24 V DC Auxiliary switch mounting kit 2 AUX (1 NO + 1 NC)

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)