
Number
Total (€ 194.99 / piece)
€ 194.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9267-0PK51
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Features
+ L-mount
- Height
82 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1722817 Siemens 3VA9267-0PK51 Circuit breaker accessories 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1722817 Siemens 3VA9267-0PK51 Circuit breaker accessories 1 pc(s) Piece
Description
draw-out unit complete kit accessory for: circuit breaker, 3 pole 3VA2 400/630 Plug-in and withdrawable version for 3VA molded-case circuit breaker. Using the plug-in and withdrawable version, the 3VA molded-case circuit breakers can be flexibly installed and removed, in the event of a fault for example, without unplugging the main connection cable. Furthermore, the plug-in and withdrawable version allows for visible galvanic separation for servicing. Key features of these accessory components: 1. Using plug-in and draw-out technology the 3VA molded-case circuit breakers can be installed/removed or replaced quickly and safely. This saves time and costs in the event of service. 2. Enables visible galvanic separation in the main circuit. 3. Plug-in socket or withdrawable version interlock to prevent unauthorized connection. 4. Plug-in design available for 250 A 3VA1 molded-case circuit breakers and 3VA2 molded-case circuit breakers up to 630 A or 600 A. 5. Withdrawable version available for 250 A 3VA1 molded-case circuit breakers and 3VA2 molded-case circuit breakers up to 630 A or 600 A. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































