
Highlights & Details
WIRE CONNECTOR W. CONTROL WIRE TAP 4 PC.
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9268-0VK20
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Rear panel
- Depth
3 mm
- Width
183.6 mm
- Height
290 mm
- Dim
(W x H x D) 183.6 x 290 x 3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1722820 Siemens 3VA9268-0VK20 Circuit breaker accessories 1 pc(s) (W x H x D) 183.6 x 290 x 3 mm Piece
Datasheet 1722820 Siemens 3VA9268-0VK20 Circuit breaker accessories 1 pc(s) (W x H x D) 183.6 x 290 x 3 mm Piece
User & Safety Instructions
User & Safety Instructions 1722820 Siemens 3VA9268-0VK20 Circuit breaker accessories 1 pc(s) (W x H x D) 183.6 x 290 x 3 mm Piece































