• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9277-0CK12 Console 1 pc(s) Piece

Image similar
Product type
Console
Packaging type
Piece
Type
3VA9277-0CK12
Compatible with series
Siemens 3VA series
Compatible with
Siemens
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Console

Type

3VA9277-0CK12

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2872707 Siemens 3VA9277-0CK12 Console 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2872707 Siemens 3VA9277-0CK12 Console 1 pc(s) Piece

Description

Operating unit with cable Max-Flex operator Complete kit consisting of: Handle plastic NEMA 1, 12, 3R black = OFF, red = ONE length of cable 36 (0.9 m) switching mechanism Accessories for: 3VA5 250 3VA6 250 only for UL market only for UL applications not approved for IEC

This text is machine translated.

What kind of Circuit Breakers are you looking for?