
Number
Total (€ 83.99 / piece)
€ 83.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9287-0GC01
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
36 mm
- Width
45 mm
- Height
45 mm
- Dim
(W x H x D) 45 x 45 x 36 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1750558 Siemens 3VA9287-0GC01 Circuit breaker accessories 1 pc(s) (W x H x D) 45 x 45 x 36 mm Piece
User & Safety Instructions
User & Safety Instructions 1750558 Siemens 3VA9287-0GC01 Circuit breaker accessories 1 pc(s) (W x H x D) 45 x 45 x 36 mm Piece
Description
cover frame for door cut-out 137,6 x 92,8 mm (W x H) accessory for: for seo-motorantrieb seo520 630 3VA9457-0hc.0 seo520 630 9467-0hc.0 mo motor-operator mo320 630 3VA9457-0ha.0 mo320 630 9467-0ha.0 Manual operating mechanisms for 3VA molded-case circuit breakers. For easy operation of the molded-case circuit breaker 3VA - front operating mechanism, door coupling or side rotary operating mechanism. Key features of these accessory components: 1. Available as front, door and side panel rotary operating mechanism. 2. Handles available as standard version with and without lighting kit and as EMERGENCY STOP with and without lighting kit. 3. Optional lighting kit for clear view of switch position even when very dirty. 4. Range of locking options. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































