
Number
Total (€ 95.99 / piece)
€ 95.99
incl. VAT
14-day return policy included
Highlights & Details
Trip plunger, accessory for: Plug-in unit 3VA2 100/160/250.
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9287-0GC05
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
36 mm
- Width
45 mm
- Height
45 mm
- Dim
(W x H x D) 45 x 45 x 36 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1722823 Siemens 3VA9287-0GC05 Circuit breaker accessories 1 pc(s) (W x H x D) 45 x 45 x 36 mm Piece
User & Safety Instructions
User & Safety Instructions 1722823 Siemens 3VA9287-0GC05 Circuit breaker accessories 1 pc(s) (W x H x D) 45 x 45 x 36 mm Piece
Description
autotrip plunger accessory for: plug-in sockets 3VA2 100/160/250 3VA6 150/250 Plug-in and withdrawable version for 3VA molded-case circuit breaker. Using the plug-in and withdrawable version, the 3VA molded-case circuit breakers can be flexibly installed and removed, in the event of a fault for example, without unplugging the main connection cable. Furthermore, the plug-in and withdrawable version allows for visible galvanic separation for servicing. Key features of these accessory components: 1. Using plug-in and draw-out technology the 3VA molded-case circuit breakers can be installed/removed or replaced quickly and safely. This saves time and costs in the event of service. 2. Enables visible galvanic separation in the main circuit. 3. Plug-in socket or withdrawable version interlock to prevent unauthorized connection. 4. Plug-in design available for 250 A 3VA1 molded-case circuit breakers and 3VA2 molded-case circuit breakers up to 630 A or 600 A. 5. Withdrawable version available for 250 A 3VA1 molded-case circuit breakers and 3VA2 molded-case circuit breakers up to 630 A or 600 A. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































