
Number
Total (€ 149.99 / piece)
€ 149.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9304-0JF60
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Connection
Clamp
- Depth
93.9 mm
- Width
184 mm
- Dim
(W x D) 184 mm x 93.9 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1722825 Siemens 3VA9304-0JF60 Circuit breaker accessories 1 pc(s) (W x D) 184 mm x 93.9 mm Piece
User & Safety Instructions
User & Safety Instructions 1722825 Siemens 3VA9304-0JF60 Circuit breaker accessories 1 pc(s) (W x D) 184 mm x 93.9 mm Piece
Description
distribution wire connector 6 cables 4 pcs. accessory for: 3VA2 400/630 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































