
Number
Total (€ 43.99 / piece)
€ 43.99
incl. VAT
14-day return policy included
Highlights & Details
TERMINAL COVER PLUG-IN, DRAW-OUT OFFSET
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9304-0SB40
- No. of pins
4-pin
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Width
183.6 mm
- Height
45.65 mm
- Dim
(W x H) 183.6 mm x 45.65 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1722826 Siemens 3VA9304-0SB40 Circuit breaker accessories 1 pc(s) (W x H) 183.6 mm x 45.65 mm Piece
User & Safety Instructions
User & Safety Instructions 1722826 Siemens 3VA9304-0SB40 Circuit breaker accessories 1 pc(s) (W x H) 183.6 mm x 45.65 mm Piece
Description
terminal cover offset for plug-in and draw-out sockets accessory for: circuit breaker, 4 pole 3VA2 400/630 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































