
Technical specifications
- Packaging type
Piece
- Product type
Terminal cover
- Type
3VA9353-0KB04
- No. of pins
3-pin
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Slot
- Connection
Jack connector
- Depth
103 cm
- Width
106 cm
- Height
145 cm
- Dim
(W x H x D) 106 x 145 x 103 cm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1722839 Siemens 3VA9353-0KB04 Terminal cover 1 pc(s) (W x H x D) 106 x 145 x 103 cm Piece
Datasheet 1722839 Siemens 3VA9353-0KB04 Terminal cover 1 pc(s) (W x H x D) 106 x 145 x 103 cm Piece
User & Safety Instructions
User & Safety Instructions 1722839 Siemens 3VA9353-0KB04 Terminal cover 1 pc(s) (W x H x D) 106 x 145 x 103 cm Piece































