
Number
Total (€ 69.99 / piece)
€ 69.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9353-0SB20
- Width
137.6 mm
- Height
109.3 mm
- Dim
(W x H) 137.6 mm x 109.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1722841 Siemens 3VA9353-0SB20 Circuit breaker accessories 1 pc(s) (W x H) 137.6 mm x 109.3 mm Piece
User & Safety Instructions
User & Safety Instructions 1722841 Siemens 3VA9353-0SB20 Circuit breaker accessories 1 pc(s) (W x H) 137.6 mm x 109.3 mm Piece
Description
ct for earthed transformer star point g_ret - ground return 100A accessory for circuit breaker 3WL10 / 3VA27































