
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9364-0SB20
- No. of pins
4-pin
- Width
183.6 mm
- Height
122.3 mm
- Dim
(W x H) 183.6 mm x 122.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1723765 Siemens 3VA9364-0SB20 Circuit breaker accessories 1 pc(s) (W x H) 183.6 mm x 122.3 mm Piece
Datasheet 1723765 Siemens 3VA9364-0SB20 Circuit breaker accessories 1 pc(s) (W x H) 183.6 mm x 122.3 mm Piece
User & Safety Instructions
User & Safety Instructions 1723765 Siemens 3VA9364-0SB20 Circuit breaker accessories 1 pc(s) (W x H) 183.6 mm x 122.3 mm Piece































