
Number
Total (€ 73.99 / piece)
€ 73.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Adapter
- Type
3VA9367-0LF10
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
45.9 mm
- Width
37.3 mm
- Height
65.2 mm
- Dim
(W x H x D) 37.3 x 65.2 x 45.9 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1723767 Siemens 3VA9367-0LF10 Adapter 1 pc(s) (W x H x D) 37.3 x 65.2 x 45.9 mm Piece
User & Safety Instructions
User & Safety Instructions 1723767 Siemens 3VA9367-0LF10 Adapter 1 pc(s) (W x H x D) 37.3 x 65.2 x 45.9 mm Piece
Description
ct for earthed transformer star point g_ret - ground return 250A accessory for circuit breaker 3WL10 / 3VA27































