• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9373-0JG13 Round conductor terminal 1 pc(s) Adjustment range (amperage): 400 A (max)

Image similar
Product type
Round conductor terminal
Amperage adjustment range (max.)
400 A
Connection
Clamp
Type
3VA9373-0JG13
Adjustment range (amperage)
400 A (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Round conductor connection terminal Auxiliary conductor voltage tapping 3 pcs. For 3VA5/6 400/600

Our service for you

Technical specifications

Product type

Round conductor terminal

Type

3VA9373-0JG13

Amperage adjustment range (max.)

400 A

Adjustment range (amperage)

400 A (max)

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Features

+ auxiliary contact

Connection

Clamp

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2872776 Siemens 3VA9373-0JG13 Round conductor terminal 1 pc(s) Adjustment range (amperage): 400 A (max)

User & Safety Instructions

User & Safety Instructions 2872776 Siemens 3VA9373-0JG13 Round conductor terminal 1 pc(s) Adjustment range (amperage): 400 A (max)

Description

Round conductor terminal TA1.5 1 AWG…600 kcmil max. 400A Cu cable with auxiliary conductor voltage tap 3 pcs. Accessories for 3VA5/6 400/600 connection technology for 3VA compact circuit breaker. The connection technology of the 3VA compact circuit breakers provides an uncomplicated and comfortable way to commission the 3VA compact circuit breakers according to all installation requirements

This text is machine translated.

What kind of Circuit Breakers are you looking for?