• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9374-0JC24 Round conductor terminal 1 pc(s) Adjustment range (amperage): 400 A (max) Piece

Image similar
Product type
Round conductor terminal
Amperage adjustment range (max.)
400 A
Connection
Clamp
Packaging type
Piece
Type
3VA9374-0JC24
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Round conductor terminal TA2.8 1 x 250..750kcmil- 2 x 250kcmil for 1 cable 2...

Our service for you

Technical specifications

Packaging type

Piece

Product type

Round conductor terminal

Type

3VA9374-0JC24

Amperage adjustment range (max.)

400 A

Adjustment range (amperage)

400 A (max)

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Features

+ auxiliary contact

Connection

Clamp

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2872781 Siemens 3VA9374-0JC24 Round conductor terminal 1 pc(s) Adjustment range (amperage): 400 A (max) Piece

User & Safety Instructions

User & Safety Instructions 2872781 Siemens 3VA9374-0JC24 Round conductor terminal 1 pc(s) Adjustment range (amperage): 400 A (max) Piece

Description

Round conductor terminal TA2.8 1 x 250..750kcmil- 2 x 250kcmmil for 1 cables 250 - 750kcmmil or 2 cables 250 kcmil- with auxiliary contact tapping 4 pcs ACCESSORIES FOR: 3VA53, 3VA63 3VA54 400A, 3VA64 400A

This text is machine translated.

What kind of Circuit Breakers are you looking for?