
Number
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
14-day return policy included
Highlights & Details
Supplementary handle for door-coupling rotary operating mechanism emergency stop accessory for: 3VA1 100/160.
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9384-0JB13
- Connection
Clamp
- Depth
78.7 mm
- Width
40 mm
- Height
38.3 mm
- Dim
(W x H x D) 40 x 38.3 x 78.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1723772 Siemens 3VA9384-0JB13 Circuit breaker accessories 1 pc(s) (W x H x D) 40 x 38.3 x 78.7 mm Piece
User & Safety Instructions
User & Safety Instructions 1723772 Siemens 3VA9384-0JB13 Circuit breaker accessories 1 pc(s) (W x H x D) 40 x 38.3 x 78.7 mm Piece
Description
supplementary handle for door mounted rotary operator emergency-stop accessory for: 3VA1 100/160 Manual operating mechanisms for 3VA molded-case circuit breakers. For easy operation of the molded-case circuit breaker 3VA - front operating mechanism, door coupling or side rotary operating mechanism. Key features of these accessory components: 1. Available as front, door and side panel rotary operating mechanism. 2. Handles available as standard version with and without lighting kit and as EMERGENCY STOP with and without lighting kit. 3. Optional lighting kit for clear view of switch position even when very dirty. 4. Range of locking options. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































