
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9384-0JG13
- Depth
78.7 mm
- Width
40 mm
- Height
38.3 mm
- Dim
(W x H x D) 40 x 38.3 x 78.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1723774 Siemens 3VA9384-0JG13 Circuit breaker accessories 1 pc(s) (W x H x D) 40 x 38.3 x 78.7 mm Piece
Datasheet 1723774 Siemens 3VA9384-0JG13 Circuit breaker accessories 1 pc(s) (W x H x D) 40 x 38.3 x 78.7 mm Piece
User & Safety Instructions
User & Safety Instructions 1723774 Siemens 3VA9384-0JG13 Circuit breaker accessories 1 pc(s) (W x H x D) 40 x 38.3 x 78.7 mm Piece































