• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9388-0LB10 Circuit breaker accessories 1 pc(s) (W x H x D) 38.6 x 61 x 35.9 mm

1/2
Image similar
Product type
Circuit breaker accessories
Type
3VA9388-0LB10
Compatible with series
Siemens 3VA series
Compatible with
Siemens
Depth
35.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker accessories

Type

3VA9388-0LB10

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Depth

35.9 mm

Width

38.6 mm

Height

61 mm

Dim

(W x H x D) 38.6 x 61 x 35.9 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704049 Siemens 3VA9388-0LB10 Circuit breaker accessories 1 pc(s) (W x H x D) 38.6 x 61 x 35.9 mm

User & Safety Instructions

User & Safety Instructions 1704049 Siemens 3VA9388-0LB10 Circuit breaker accessories 1 pc(s) (W x H x D) 38.6 x 61 x 35.9 mm

Description

autotrip plunger accessory for: draw-out sockets 3VA2 100/160/250 3VA6 150/250 Plug-in and withdrawable version for 3VA molded-case circuit breaker. Using the plug-in and withdrawable version, the 3VA molded-case circuit breakers can be flexibly installed and removed, in the event of a fault for example, without unplugging the main connection cable. Furthermore, the plug-in and withdrawable version allows for visible galvanic separation for servicing. Key features of these accessory components: 1. Using plug-in and draw-out technology the 3VA molded-case circuit breakers can be installed/removed or replaced quickly and safely. This saves time and costs in the event of service. 2. Enables visible galvanic separation in the main circuit. 3. Plug-in socket or withdrawable version interlock to prevent unauthorized connection. 4. Plug-in design available for 250 A 3VA1 molded-case circuit breakers and 3VA2 molded-case circuit breakers up to 630 A or 600 A. 5. Withdrawable version available for 250 A 3VA1 molded-case circuit breakers and 3VA2 molded-case circuit breakers up to 630 A or 600 A. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)