
Technical specifications
- Packaging type
Piece
- Product type
Installation accessories
- Type
3VA9403-0JC23
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Connection
Clamp
- Depth
93.9 mm
- Width
138 mm
- Dim
(W x D) 138 mm x 93.9 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1723781 Siemens 3VA9403-0JC23 Installation accessories 1 pc(s) (W x D) 138 mm x 93.9 mm Piece
Datasheet 1723781 Siemens 3VA9403-0JC23 Installation accessories 1 pc(s) (W x D) 138 mm x 93.9 mm Piece
User & Safety Instructions
User & Safety Instructions 1723781 Siemens 3VA9403-0JC23 Installation accessories 1 pc(s) (W x D) 138 mm x 93.9 mm Piece































