
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
14-day return policy included
Highlights & Details
CIRCUIT-BREAKER VL 160L
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Installation accessories
- Type
3VA9403-0JJ23
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Connection
Clamp
- Depth
93.9 mm
- Width
138 mm
- Dim
(W x D) 138 mm x 93.9 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1704052 Siemens 3VA9403-0JJ23 Installation accessories 1 pc(s) (W x D) 138 mm x 93.9 mm Piece
User & Safety Instructions
User & Safety Instructions 1704052 Siemens 3VA9403-0JJ23 Installation accessories 1 pc(s) (W x D) 138 mm x 93.9 mm Piece
Description
circuit-breaker VL 160L very high breaking capacity r.u.s.-c.br.c.= 100 kA, 415V AC 3-pole, motor protection electronic trip unit ETU30M, LI In= 63A, rated current tc= 10A ... 30, time lag class iI= 6 ... 11 x In, short-circuit protection without auxiliary release Auxiliary switch mounting kit 2 AUX (1 NO + 1 NC)



























